
SH8K52GZETB | |
|---|---|
DigiKey Part Number | SH8K52GZETBTR-ND - Tape & Reel (TR) SH8K52GZETBCT-ND - Cut Tape (CT) SH8K52GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K52GZETB |
Description | MOSFET 2N-CH 100V 3A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta) | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 610pF @ 25V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 24,12300 Kč | 241,23 Kč |
| 100 | 16,20640 Kč | 1 620,64 Kč |
| 500 | 12,81060 Kč | 6 405,30 Kč |
| 1 000 | 11,72317 Kč | 11 723,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,31475 Kč | 20 786,88 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |

