Mosfet Array 60V 5.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8K37GZETB

DigiKey Part Number
SH8K37GZETBTR-ND - Tape & Reel (TR)
SH8K37GZETBCT-ND - Cut Tape (CT)
SH8K37GZETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8K37GZETB
Description
MOSFET 2N-CH 60V 5.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 60V 5.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
5.5A (Ta)
Rds On (Max) @ Id, Vgs
46mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
2.7V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
9.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 30V
Power - Max
1.4W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 332
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1031,43400 Kč314,34 Kč
10021,41170 Kč2 141,17 Kč
50017,12218 Kč8 561,09 Kč
1 00015,74304 Kč15 743,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,25126 Kč35 628,15 Kč
5 00013,62245 Kč68 112,25 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč