


SH8J62TB1 | |
|---|---|
DigiKey Part Number | SH8J62TB1TR-ND - Tape & Reel (TR) SH8J62TB1CT-ND - Cut Tape (CT) SH8J62TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8J62TB1 |
Description | MOSFET 2P-CH 30V 4.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8J62TB1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 8nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 800pF @ 10V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 56mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 27,19600 Kč | 271,96 Kč |
| 100 | 18,32360 Kč | 1 832,36 Kč |
| 500 | 14,52294 Kč | 7 261,47 Kč |
| 1 000 | 13,30060 Kč | 13 300,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,97773 Kč | 29 944,32 Kč |
| 5 000 | 11,16032 Kč | 55 801,60 Kč |
| 7 500 | 10,74414 Kč | 80 581,05 Kč |
| 12 500 | 10,29741 Kč | 128 717,62 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |

