
SH8J31GZETB | |
|---|---|
DigiKey Part Number | SH8J31GZETBTR-ND - Tape & Reel (TR) SH8J31GZETBCT-ND - Cut Tape (CT) SH8J31GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8J31GZETB |
Description | MOSFET 2P-CH 60V 4.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8J31GZETB Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 2500pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4.5A | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 70mOhm @ 4.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 100 | 24,58450 Kč | 2 458,45 Kč |
| 500 | 19,71796 Kč | 9 858,98 Kč |
| 1 000 | 18,21597 Kč | 18 215,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,46058 Kč | 41 151,45 Kč |
| 5 000 | 15,41501 Kč | 77 075,05 Kč |
| 7 500 | 14,88268 Kč | 111 620,10 Kč |
| 12 500 | 14,88234 Kč | 186 029,25 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

