
SFR03EZPJ000 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ000TR-ND - Tape & Reel (TR) 846-SFR03EZPJ000CT-ND - Cut Tape (CT) 846-SFR03EZPJ000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ000 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR03EZPJ000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 0,92400 Kč | 23,10 Kč |
| 50 | 0,76440 Kč | 38,22 Kč |
| 100 | 0,64460 Kč | 64,46 Kč |
| 250 | 0,52328 Kč | 130,82 Kč |
| 500 | 0,45398 Kč | 226,99 Kč |
| 1 000 | 0,39917 Kč | 399,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31195 Kč | 1 559,75 Kč |
| 10 000 | 0,28667 Kč | 2 866,70 Kč |
| 15 000 | 0,27435 Kč | 4 115,25 Kč |
| 25 000 | 0,26101 Kč | 6 525,25 Kč |
| 35 000 | 0,25823 Kč | 9 038,05 Kč |
| 50 000 | 0,24617 Kč | 12 308,50 Kč |
| 60 000 | 0,24279 Kč | 14 567,40 Kč |
| 120 000 | 0,23167 Kč | 27 800,40 Kč |
| 125 000 | 0,23109 Kč | 28 886,25 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

