SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF5600

DigiKey Part Number
846-SFR03EZPF5600TR-ND - Tape & Reel (TR)
846-SFR03EZPF5600CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPF5600
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,37300 Kč13,73 Kč
251,06520 Kč26,63 Kč
500,89460 Kč44,73 Kč
1000,75730 Kč75,73 Kč
2500,62000 Kč155,00 Kč
5000,54138 Kč270,69 Kč
1 0000,47937 Kč479,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38042 Kč1 902,10 Kč
10 0000,33450 Kč3 345,00 Kč
15 0000,32166 Kč4 824,90 Kč
25 0000,30867 Kč7 716,75 Kč
35 0000,29659 Kč10 380,65 Kč
50 0000,28458 Kč14 229,00 Kč
60 0000,28403 Kč17 041,80 Kč
120 0000,28213 Kč33 855,60 Kč
125 0000,28202 Kč35 252,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč