
SFR03EZPF3302 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF3302TR-ND - Tape & Reel (TR) 846-SFR03EZPF3302CT-ND - Cut Tape (CT) 846-SFR03EZPF3302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF3302 |
Description | RES SMD 33K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-0733KL | YAGEO | 4 850 | 13-AF0603FR-0733KLCT-ND | 2,10000 Kč | Parametric Equivalent |
| CAS06F3302CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F3302CT-ND | 2,10000 Kč | Parametric Equivalent |
| ERJ-U3RD3302V | Panasonic Industry | 839 | 10-ERJ-U3RD3302VCT-ND | 4,62000 Kč | Parametric Equivalent |
| RK73H1JRTTD3302F | KOA Speer Electronics, Inc. | 4 830 | 2019-RK73H1JRTTD3302FCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 50 | 0,90300 Kč | 45,15 Kč |
| 100 | 0,76430 Kč | 76,43 Kč |
| 250 | 0,62576 Kč | 156,44 Kč |
| 500 | 0,54636 Kč | 273,18 Kč |
| 1 000 | 0,48379 Kč | 483,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40904 Kč | 2 045,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

