SFR03EZPF1201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44302 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18449 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,92891 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,66102 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,27105 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,08094 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,92043 Kč
Datasheet
1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF1201

DigiKey Part Number
846-SFR03EZPF1201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR03EZPF1201
Description
RES SMD 1.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603DR-071K2LYAGEO0AF0603DR-071K2L-ND0,44302 KčParametric Equivalent
AF0603FR-071K2LYAGEO0AF0603FR-071K2L-ND0,18449 KčParametric Equivalent
ERJ-S03D1201VPanasonic Industry0ERJ-S03D1201V-ND0,92891 KčParametric Equivalent
ERJ-U03D1201VPanasonic Industry0ERJ-U03D1201V-ND0,66102 KčParametric Equivalent
RK73G1JRTTD1201CKOA Speer Electronics, Inc.02019-RK73G1JRTTD1201CTR-ND1,27105 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38393 Kč1 919,65 Kč
Manufacturers Standard Package
Unit Price without VAT:0,38393 Kč
Unit Price with VAT:0,46456 Kč