
SFR01MZPJ270 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ270TR-ND - Tape & Reel (TR) 846-SFR01MZPJ270CT-ND - Cut Tape (CT) 846-SFR01MZPJ270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ270 |
Description | RES 27 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,18600 Kč | 11,86 Kč |
| 25 | 0,91560 Kč | 22,89 Kč |
| 50 | 0,75740 Kč | 37,87 Kč |
| 100 | 0,63870 Kč | 63,87 Kč |
| 250 | 0,51848 Kč | 129,62 Kč |
| 500 | 0,44982 Kč | 224,91 Kč |
| 1 000 | 0,39552 Kč | 395,52 Kč |
| 5 000 | 0,30909 Kč | 1 545,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24645 Kč | 2 464,50 Kč |
| 20 000 | 0,23305 Kč | 4 661,00 Kč |
| 30 000 | 0,23181 Kč | 6 954,30 Kč |
| 50 000 | 0,21955 Kč | 10 977,50 Kč |
| 70 000 | 0,21874 Kč | 15 311,80 Kč |
| 100 000 | 0,21794 Kč | 21 794,00 Kč |
| 120 000 | 0,21755 Kč | 26 106,00 Kč |
| 240 000 | 0,21622 Kč | 51 892,80 Kč |
| 250 000 | 0,21615 Kč | 54 037,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

