
SFR01MZPF5602 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF5602TR-ND - Tape & Reel (TR) 846-SFR01MZPF5602CT-ND - Cut Tape (CT) 846-SFR01MZPF5602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF5602 |
Description | RES SMD 56K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,37300 Kč | 13,73 Kč |
| 25 | 1,06520 Kč | 26,63 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,75110 Kč | 75,11 Kč |
| 250 | 0,62000 Kč | 155,00 Kč |
| 500 | 0,54138 Kč | 270,69 Kč |
| 1 000 | 0,47937 Kč | 479,37 Kč |
| 5 000 | 0,38042 Kč | 1 902,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31253 Kč | 3 125,30 Kč |
| 20 000 | 0,28771 Kč | 5 754,20 Kč |
| 30 000 | 0,28625 Kč | 8 587,50 Kč |
| 50 000 | 0,28458 Kč | 14 229,00 Kč |
| 70 000 | 0,28359 Kč | 19 851,30 Kč |
| 100 000 | 0,28260 Kč | 28 260,00 Kč |
| 120 000 | 0,28213 Kč | 33 855,60 Kč |
| 240 000 | 0,27913 Kč | 66 991,20 Kč |
| 250 000 | 0,27861 Kč | 69 652,50 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

