
SFR01MZPF1003 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1003TR-ND - Tape & Reel (TR) 846-SFR01MZPF1003CT-ND - Cut Tape (CT) 846-SFR01MZPF1003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1003 |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF1003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 50 | 0,90300 Kč | 45,15 Kč |
| 100 | 0,76430 Kč | 76,43 Kč |
| 250 | 0,62576 Kč | 156,44 Kč |
| 500 | 0,54636 Kč | 273,18 Kč |
| 1 000 | 0,48379 Kč | 483,79 Kč |
| 5 000 | 0,38393 Kč | 1 919,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29320 Kč | 2 932,00 Kč |
| 20 000 | 0,29036 Kč | 5 807,20 Kč |
| 30 000 | 0,28889 Kč | 8 666,70 Kč |
| 50 000 | 0,28721 Kč | 14 360,50 Kč |
| 70 000 | 0,28620 Kč | 20 034,00 Kč |
| 100 000 | 0,28521 Kč | 28 521,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

