New at DigiKey
N-Channel 750 V 26A (Tc) 100W Surface Mount TOLL-8N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT4065DLLTRDC

DigiKey Part Number
846-SCT4065DLLTRDCTR-ND - Tape & Reel (TR)
846-SCT4065DLLTRDCCT-ND - Cut Tape (CT)
846-SCT4065DLLTRDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4065DLLTRDC
Description
750V, 26A, 9-PIN SMD, TRENCH-STR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 26A (Tc) 100W Surface Mount TOLL-8N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
85mOhm @ 12A, 18V
Vgs(th) (Max) @ Id
4.8V @ 6.15mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1066 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
100W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8N
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1209,35000 Kč209,35 Kč
10163,28000 Kč1 632,80 Kč
25151,78200 Kč3 794,55 Kč
100139,13480 Kč13 913,48 Kč
250133,10632 Kč33 276,58 Kč
500129,47282 Kč64 736,41 Kč
1 000126,48292 Kč126 482,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000124,02248 Kč248 044,96 Kč
Manufacturers Standard Package
Unit Price without VAT:209,35000 Kč
Unit Price with VAT:253,31350 Kč