


SCT4062KW7HRTL | |
|---|---|
DigiKey Part Number | 846-SCT4062KW7HRTLTR-ND - Tape & Reel (TR) 846-SCT4062KW7HRTLCT-ND - Cut Tape (CT) 846-SCT4062KW7HRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4062KW7HRTL |
Description | 1200V, 24A, 7-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 24A (Tc) 93W Surface Mount TO-263-7L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 81mOhm @ 12A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 6.45mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1498 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 93W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 10 | 221,31900 Kč | 2 213,19 Kč |
| 100 | 181,29250 Kč | 18 129,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 169,45386 Kč | 169 453,86 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |

