New at DigiKey
N-Channel 750 V 37A (Tc) 133W Surface Mount TOLL-8N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT4045DLLTRDC

DigiKey Part Number
846-SCT4045DLLTRDCTR-ND - Tape & Reel (TR)
846-SCT4045DLLTRDCCT-ND - Cut Tape (CT)
846-SCT4045DLLTRDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4045DLLTRDC
Description
750V, 37A, 9-PIN SMD, TRENCH-STR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 37A (Tc) 133W Surface Mount TOLL-8N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
59mOhm @ 17A, 18V
Vgs(th) (Max) @ Id
4.8V @ 8.89mA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1460 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
133W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8N
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1260,80000 Kč260,80 Kč
10204,96100 Kč2 049,61 Kč
25191,01480 Kč4 775,37 Kč
100175,66930 Kč17 566,93 Kč
250168,35272 Kč42 088,18 Kč
500163,94482 Kč81 972,41 Kč
1 000160,31595 Kč160 315,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000157,33025 Kč314 660,50 Kč
Manufacturers Standard Package
Unit Price without VAT:260,80000 Kč
Unit Price with VAT:315,56800 Kč