



SCT4045DEC11 | |
|---|---|
DigiKey Part Number | 846-SCT4045DEC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT4045DEC11 |
Description | 750V, 45M, 3-PIN THD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 34A (Tc) 115W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 8.89mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 18 V |
Packaging Tube | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 14600 pF @ 500 V |
FET Type | Power Dissipation (Max) 115W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 59mOhm @ 17A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,59000 Kč | 298,59 Kč |
| 10 | 208,74100 Kč | 2 087,41 Kč |
| 450 | 140,03053 Kč | 63 013,74 Kč |
| Unit Price without VAT: | 298,59000 Kč |
|---|---|
| Unit Price with VAT: | 361,29390 Kč |

