



SCT4036KRC15 | |
|---|---|
DigiKey Part Number | 846-SCT4036KRC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT4036KRC15 |
Description | 1200V, 36M, 4-PIN THD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 43A (Tc) 176W Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 11.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 18 V |
Packaging Tube | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2335 pF @ 800 V |
FET Type | Power Dissipation (Max) 176W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 47mOhm @ 21A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,43000 Kč | 442,43 Kč |
| 10 | 316,60800 Kč | 3 166,08 Kč |
| 450 | 232,63171 Kč | 104 684,27 Kč |
| Unit Price without VAT: | 442,43000 Kč |
|---|---|
| Unit Price with VAT: | 535,34030 Kč |

