
SCT4036DLLTRDC | |
|---|---|
DigiKey Part Number | 846-SCT4036DLLTRDCTR-ND - Tape & Reel (TR) 846-SCT4036DLLTRDCCT-ND - Cut Tape (CT) 846-SCT4036DLLTRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4036DLLTRDC |
Description | 750V, 46A, 9-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 46A (Tc) 164W Surface Mount TOLL-8N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 21A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 11.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1794 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 164W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 10 | 241,62400 Kč | 2 416,24 Kč |
| 25 | 225,57720 Kč | 5 639,43 Kč |
| 100 | 207,93270 Kč | 20 793,27 Kč |
| 250 | 199,52132 Kč | 49 880,33 Kč |
| 500 | 194,45156 Kč | 97 225,78 Kč |
| 1 000 | 190,27863 Kč | 190 278,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 186,84535 Kč | 373 690,70 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |

