
SCT4020DLLTRDC | |
|---|---|
DigiKey Part Number | 846-SCT4020DLLTRDCTR-ND - Tape & Reel (TR) 846-SCT4020DLLTRDCCT-ND - Cut Tape (CT) 846-SCT4020DLLTRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4020DLLTRDC |
Description | 750V, 80A, 9-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 80A (Tc) 277W Surface Mount TOLL-8N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 38A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 123 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 3174 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 277W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,94000 Kč | 495,94 Kč |
| 10 | 397,92900 Kč | 3 979,29 Kč |
| 25 | 373,43560 Kč | 9 335,89 Kč |
| 100 | 346,50410 Kč | 34 650,41 Kč |
| 250 | 333,66860 Kč | 83 417,15 Kč |
| 500 | 325,93188 Kč | 162 965,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 314,32765 Kč | 628 655,30 Kč |
| Unit Price without VAT: | 495,94000 Kč |
|---|---|
| Unit Price with VAT: | 600,08740 Kč |

