


SCT4013DRHRC15 | |
|---|---|
DigiKey Part Number | 846-SCT4013DRHRC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT4013DRHRC15 |
Description | 750V, 105A, 4-PIN THD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 105A (Tj) 312W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 16.9mOhm @ 58A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 30.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 4580 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,34000 Kč | 495,34 Kč |
| 30 | 315,83100 Kč | 9 474,93 Kč |
| 120 | 292,79083 Kč | 35 134,90 Kč |
| Unit Price without VAT: | 495,34000 Kč |
|---|---|
| Unit Price with VAT: | 599,36140 Kč |



