
SCT4013DLLTRDC | |
|---|---|
DigiKey Part Number | 846-SCT4013DLLTRDCTR-ND - Tape & Reel (TR) 846-SCT4013DLLTRDCCT-ND - Cut Tape (CT) 846-SCT4013DLLTRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4013DLLTRDC |
Description | 750V, 120A, 9-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 120A (Tc) 405W Surface Mount TOLL-8N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 16.9mOhm @ 58A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 30.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 4580 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 405W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,19000 Kč | 715,19 Kč |
| 10 | 580,38500 Kč | 5 803,85 Kč |
| 25 | 546,72080 Kč | 13 668,02 Kč |
| 100 | 509,71810 Kč | 50 971,81 Kč |
| 250 | 492,08056 Kč | 123 020,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 465,50487 Kč | 931 009,74 Kč |
| Unit Price without VAT: | 715,19000 Kč |
|---|---|
| Unit Price with VAT: | 865,37990 Kč |


