New at DigiKey
N-Channel 750 V 120A (Tc) 405W Surface Mount TOLL-8N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT4013DLLTRDC

DigiKey Part Number
846-SCT4013DLLTRDCTR-ND - Tape & Reel (TR)
846-SCT4013DLLTRDCCT-ND - Cut Tape (CT)
846-SCT4013DLLTRDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4013DLLTRDC
Description
750V, 120A, 9-PIN SMD, TRENCH-ST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 120A (Tc) 405W Surface Mount TOLL-8N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
16.9mOhm @ 58A, 18V
Vgs(th) (Max) @ Id
4.8V @ 30.8mA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4580 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
405W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8N
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1715,19000 Kč715,19 Kč
10580,38500 Kč5 803,85 Kč
25546,72080 Kč13 668,02 Kč
100509,71810 Kč50 971,81 Kč
250492,08056 Kč123 020,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000465,50487 Kč931 009,74 Kč
Manufacturers Standard Package
Unit Price without VAT:715,19000 Kč
Unit Price with VAT:865,37990 Kč