



SCT3160KW7TL | |
|---|---|
DigiKey Part Number | 846-SCT3160KW7TLTR-ND - Tape & Reel (TR) 846-SCT3160KW7TLCT-ND - Cut Tape (CT) 846-SCT3160KW7TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT3160KW7TL |
Description | SICFET N-CH 1200V 17A TO263-7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) 100W Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 208mOhm @ 5A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 398 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 156,01500 Kč | 1 560,15 Kč |
| 100 | 145,75550 Kč | 14 575,55 Kč |
| 500 | 134,12472 Kč | 67 062,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 153,28519 Kč | 153 285,19 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |

