



SCT3160KLHRC11 | |
|---|---|
DigiKey Part Number | SCT3160KLHRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT3160KLHRC11 |
Description | SICFET N-CH 1200V 17A TO247N |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) 103W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 5A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 398 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 103W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 30 | 188,14200 Kč | 5 644,26 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |

