



SCT3105KW7TL | |
|---|---|
DigiKey Part Number | 846-SCT3105KW7TLTR-ND - Tape & Reel (TR) 846-SCT3105KW7TLCT-ND - Cut Tape (CT) 846-SCT3105KW7TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT3105KW7TL |
Description | SICFET N-CH 1200V 23A TO263-7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 23A (Tc) 125W Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 137mOhm @ 7.6A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 3.81mA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 574 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 216,90900 Kč | 2 169,09 Kč |
| 100 | 202,92260 Kč | 20 292,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 212,70911 Kč | 212 709,11 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |

