


SCT3105KRC15 | |
|---|---|
DigiKey Part Number | 846-SCT3105KRC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT3105KRC15 |
Description | 1200V, 24A, 4-PIN THD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 24A (Tj) 134W Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 3.81mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 574 pF @ 800 V |
FET Type | Power Dissipation (Max) 134W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 137mOhm @ 7.6A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,28000 Kč | 258,28 Kč |
| 10 | 179,13400 Kč | 1 791,34 Kč |
| 450 | 116,46844 Kč | 52 410,80 Kč |
| 900 | 115,97196 Kč | 104 374,76 Kč |
| Unit Price without VAT: | 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 312,51880 Kč |

