N-Channel 1200 V 30A (Tc) 159W Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 30A (Tc) 159W Surface Mount TO-263-7
ROHM's SiC Power and Gate Driver Solutions
SCT3 Series 3rd Gen SiC MOSFETs in 7-pin D2PAK Package

SCT3080KW7TL

DigiKey Part Number
846-SCT3080KW7TLTR-ND - Tape & Reel (TR)
846-SCT3080KW7TLCT-ND - Cut Tape (CT)
846-SCT3080KW7TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT3080KW7TL
Description
SICFET N-CH 1200V 30A TO263-7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 30A (Tc) 159W Surface Mount TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
SCT3080KW7TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
104mOhm @ 10A, 18V
Vgs(th) (Max) @ Id
5.6V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 18 V
Vgs (Max)
+22V, -4V
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
159W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1381,32000 Kč381,32 Kč
10291,66200 Kč2 916,62 Kč
100266,90140 Kč26 690,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000271,92431 Kč271 924,31 Kč
Manufacturers Standard Package
Unit Price without VAT:381,32000 Kč
Unit Price with VAT:461,39720 Kč