N-Channel 1200 V 31A (Tc) 165W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 31A (Tc) 165W Through Hole TO-247-4L
SCT4026DRC15
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily

SCT3080KRC14

DigiKey Part Number
846-SCT3080KRC14-ND
Manufacturer
Manufacturer Product Number
SCT3080KRC14
Description
SICFET N-CH 1200V 31A TO247-4L
Customer Reference
Detailed Description
N-Channel 1200 V 31A (Tc) 165W Through Hole TO-247-4L
Datasheet
 Datasheet
EDA/CAD Models
SCT3080KRC14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
104mOhm @ 10A, 18V
Vgs(th) (Max) @ Id
5.6V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 18 V
Vgs (Max)
+22V, -4V
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
165W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1373,34000 Kč373,34 Kč
30232,11900 Kč6 963,57 Kč
120203,99558 Kč24 479,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:373,34000 Kč
Unit Price with VAT:451,74140 Kč