N-Channel 650 V 38A (Tc) 159W Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 38A (Tc) 159W Surface Mount TO-263-7
ROHM's SiC Power and Gate Driver Solutions
SCT3 Series 3rd Gen SiC MOSFETs in 7-pin D2PAK Package

SCT3060AW7TL

DigiKey Part Number
846-SCT3060AW7TLTR-ND - Tape & Reel (TR)
846-SCT3060AW7TLCT-ND - Cut Tape (CT)
846-SCT3060AW7TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT3060AW7TL
Description
SICFET N-CH 650V 38A TO263-7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 38A (Tc) 159W Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
78mOhm @ 13A, 18V
Vgs(th) (Max) @ Id
5.6V @ 6.67mA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 18 V
Vgs (Max)
+22V, -4V
Input Capacitance (Ciss) (Max) @ Vds
852 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
159W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 153
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1349,83000 Kč349,83 Kč
10274,23400 Kč2 742,34 Kč
100246,64040 Kč24 664,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000258,06584 Kč258 065,84 Kč
Manufacturers Standard Package
Unit Price without VAT:349,83000 Kč
Unit Price with VAT:423,29430 Kč