N-Channel 1200 V 55A (Tc) 262W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 55A (Tc) 262W Through Hole TO-247N
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily
AECQ SIC FET’s | Datasheet Preview

SCT3040KLHRC11

DigiKey Part Number
SCT3040KLHRC11-ND
Manufacturer
Manufacturer Product Number
SCT3040KLHRC11
Description
SICFET N-CH 1200V 55A TO247N
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 55A (Tc) 262W Through Hole TO-247N
Datasheet
 Datasheet
EDA/CAD Models
SCT3040KLHRC11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
52mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
5.6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 18 V
Vgs (Max)
+22V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1337 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
262W
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247N
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1899,34000 Kč899,34 Kč
30899,13433 Kč26 974,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:899,34000 Kč
Unit Price with VAT:1 088,20140 Kč