



SCT3040KLGC11 | |
|---|---|
DigiKey Part Number | SCT3040KLGC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT3040KLGC11 |
Description | SICFET N-CH 1200V 55A TO247N |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 55A (Tc) 262W (Tc) Through Hole TO-247N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1337 pF @ 800 V |
FET Type | Power Dissipation (Max) 262W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 20A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,71000 Kč | 881,71 Kč |
| 30 | 587,93000 Kč | 17 637,90 Kč |
| 120 | 554,97717 Kč | 66 597,26 Kč |
| Unit Price without VAT: | 881,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,86910 Kč |

