N-Channel 1200 V 72A (Tc) 339W (Tc) Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 72A (Tc) 339W (Tc) Through Hole TO-247N
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily
ROHM's SiC Power and Gate Driver Solutions

SCT3030KLGC11

DigiKey Part Number
SCT3030KLGC11-ND
Manufacturer
Manufacturer Product Number
SCT3030KLGC11
Description
SICFET N-CH 1200V 72A TO247N
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 72A (Tc) 339W (Tc) Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.6V @ 13.3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
131 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2222 pF @ 800 V
FET Type
Power Dissipation (Max)
339W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247N
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
39mOhm @ 27A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 728,98000 Kč1 728,98 Kč
301 266,80933 Kč38 004,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 728,98000 Kč
Unit Price with VAT:2 092,06580 Kč