



SCT3030AW7TL | |
|---|---|
DigiKey Part Number | 846-SCT3030AW7TLTR-ND - Tape & Reel (TR) 846-SCT3030AW7TLCT-ND - Cut Tape (CT) 846-SCT3030AW7TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT3030AW7TL |
Description | SICFET N-CH 650V 70A TO263-7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 70A (Tc) 267W Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 39mOhm @ 27A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 13.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1526 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 267W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,52000 Kč | 671,52 Kč |
| 10 | 613,35200 Kč | 6 133,52 Kč |
| 100 | 564,03570 Kč | 56 403,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 586,05523 Kč | 586 055,23 Kč |
| Unit Price without VAT: | 671,52000 Kč |
|---|---|
| Unit Price with VAT: | 812,53920 Kč |

