


SCT3030ARHRC15 | |
|---|---|
DigiKey Part Number | 846-SCT3030ARHRC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT3030ARHRC15 |
Description | 650V, 70A, 4-PIN THD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 70A (Tc) 262W Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 104 nC @ 18 V |
Mfr | Vgs (Max) +22V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1526 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 262W |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-247-4L |
Rds On (Max) @ Id, Vgs 39mOhm @ 27A, 18V | Package / Case |
Vgs(th) (Max) @ Id 5.6V @ 13.3mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT3030ARC15 | Rohm Semiconductor | 432 | 846-SCT3030ARC15-ND | 500,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,75000 Kč | 478,75 Kč |
| 10 | 345,52200 Kč | 3 455,22 Kč |
| Unit Price without VAT: | 478,75000 Kč |
|---|---|
| Unit Price with VAT: | 579,28750 Kč |

