SCS320AHGC9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1 000
Unit Price: 180,37000 Kč
Datasheet
Diode 650 V 20A Through Hole TO-220ACP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 20A Through Hole TO-220ACP
4th Gen SiC MOSFETs

SCS320AHGC9

DigiKey Part Number
SCS320AHGC9-ND
Manufacturer
Manufacturer Product Number
SCS320AHGC9
Description
DIODE SIL CARB 650V 20A TO220ACP
Customer Reference
Detailed Description
Diode 650 V 20A Through Hole TO-220ACP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
1000pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220ACP
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
175°C (Max)
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS320AGC16Rohm Semiconductor1 000846-SCS320AGC16-ND180,37000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes