Diode 650 V 10A Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS310AMC7G

DigiKey Part Number
846-SCS310AMC7G-ND
Manufacturer
Manufacturer Product Number
SCS310AMC7G
Description
DIODE SIL CARB 650V 10A TO220FM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
500pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
TO-220FM
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
5065,84980 Kč3 292,49 Kč
10060,07740 Kč6 007,74 Kč
50049,96810 Kč24 984,05 Kč
1 00046,72286 Kč46 722,86 Kč
2 00044,09580 Kč88 191,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč