


SCS306AJTLL | |
|---|---|
DigiKey Part Number | SCS306AJTLLTR-ND - Tape & Reel (TR) SCS306AJTLLCT-ND - Cut Tape (CT) SCS306AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS306AJTLL |
Description | DIODE SIL CARBIDE 650V 6A LPTL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount LPTL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPTL | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 Kč | 98,72 Kč |
| 10 | 65,33900 Kč | 653,39 Kč |
| 100 | 46,37740 Kč | 4 637,74 Kč |
| 500 | 43,28554 Kč | 21 642,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,68796 Kč | 35 687,96 Kč |
| 2 000 | 35,36400 Kč | 70 728,00 Kč |
| Unit Price without VAT: | 98,72000 Kč |
|---|---|
| Unit Price with VAT: | 119,45120 Kč |




