
SCS305KNHRTRL | |
|---|---|
DigiKey Part Number | 846-SCS305KNHRTRLTR-ND - Tape & Reel (TR) 846-SCS305KNHRTRLCT-ND - Cut Tape (CT) 846-SCS305KNHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS305KNHRTRL |
Description | 1200V, 5A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 260pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Supplier Device Package TO-263L |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 75,57200 Kč | 755,72 Kč |
| 100 | 53,85360 Kč | 5 385,36 Kč |
| 500 | 47,29086 Kč | 23 645,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,62119 Kč | 41 621,19 Kč |
| 2 000 | 39,12285 Kč | 78 245,70 Kč |
| 3 000 | 38,63632 Kč | 115 908,96 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

