


SCS240KE2GC11 | |
|---|---|
DigiKey Part Number | 846-SCS240KE2GC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS240KE2GC11 |
Description | DIODE ARR SIC 1200V 20A TO-247N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 20A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 400 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247N |
Current - Average Rectified (Io) (per Diode) 20A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,66000 Kč | 556,66 Kč |
| 30 | 356,17500 Kč | 10 685,25 Kč |
| 120 | 312,34525 Kč | 37 481,43 Kč |
| 510 | 307,93567 Kč | 157 047,19 Kč |
| Unit Price without VAT: | 556,66000 Kč |
|---|---|
| Unit Price with VAT: | 673,55860 Kč |

