Diode Array 1 Pair Common Cathode 650 V 20A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 20A (DC) Through Hole TO-247-3
4th Gen SiC MOSFETs

SCS240AE2HRC11

DigiKey Part Number
846-SCS240AE2HRC11-ND
Manufacturer
Manufacturer Product Number
SCS240AE2HRC11
Description
DIODE ARRAY SIC 650V 20A TO-247N
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 20A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
No Recovery Time > 500mA (Io)
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
400 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
SiC (Silicon Carbide) Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-247N
Current - Average Rectified (Io) (per Diode)
20A (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1341,43000 Kč341,43 Kč
30209,24500 Kč6 277,35 Kč
120180,29408 Kč21 635,29 Kč
510164,67702 Kč83 985,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,43000 Kč
Unit Price with VAT:413,13030 Kč