SCS240AE2C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 14
Unit Price: 100,68000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 650 V 20A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS240AE2C

DigiKey Part Number
SCS240AE2C-ND
Manufacturer
Manufacturer Product Number
SCS240AE2C
Description
DIODE ARRAY SIC 650V 20A TO-247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 20A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
No Recovery Time > 500mA (Io)
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
0 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
400 µA @ 600 V
Part Status
Obsolete
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
SiC (Silicon Carbide) Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-247
Current - Average Rectified (Io) (per Diode)
20A (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS240AE2GC11Rohm Semiconductor14846-SCS240AE2GC11-ND100,68000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes