


SCS230AE2GC11 | |
|---|---|
DigiKey Part Number | 846-SCS230AE2GC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS230AE2GC11 |
Description | DIODE ARRAY SIC 650V 15A TO-247N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 15A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 15A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 600 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,68000 Kč | 262,68 Kč |
| 10 | 183,14500 Kč | 1 831,45 Kč |
| 450 | 142,81813 Kč | 64 268,16 Kč |
| Unit Price without VAT: | 262,68000 Kč |
|---|---|
| Unit Price with VAT: | 317,84280 Kč |

