


SCS220KGC17 | |
|---|---|
DigiKey Part Number | 846-SCS220KGC17-ND |
Manufacturer | |
Manufacturer Product Number | SCS220KGC17 |
Description | DIODE SIC 1.2KV 20A TO220ACFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 400 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 1050pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 20 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 233,35100 Kč | 2 333,51 Kč |
| 100 | 177,79010 Kč | 17 779,01 Kč |
| 500 | 158,71884 Kč | 79 359,42 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |

