
SCS220AJTLL | |
|---|---|
DigiKey Part Number | SCS220AJTLLTR-ND - Tape & Reel (TR) SCS220AJTLLCT-ND - Cut Tape (CT) SCS220AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS220AJTLL |
Description | DIODE SIL CARB 650V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SCS220AJTLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 600 V | |
Capacitance @ Vr, F | 730pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 149,50600 Kč | 1 495,06 Kč |
| 100 | 123,36740 Kč | 12 336,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,49602 Kč | 111 496,02 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |


