Diode 650 V 15A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 15A Through Hole TO-247
4th Gen SiC MOSFETs

SCS215AEGC11

DigiKey Part Number
846-SCS215AEGC11-ND
Manufacturer
Manufacturer Product Number
SCS215AEGC11
Description
DIODE SIL CARBIDE 650V 15A TO247
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 15A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 15 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
300 µA @ 600 V
Capacitance @ Vr, F
550pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1181,63000 Kč181,63 Kč
30104,99000 Kč3 149,70 Kč
12089,51800 Kč10 742,16 Kč
51087,74859 Kč44 751,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,63000 Kč
Unit Price with VAT:219,77230 Kč