


SCS212AGC17 | |
|---|---|
DigiKey Part Number | 846-SCS212AGC17-ND |
Manufacturer | |
Manufacturer Product Number | SCS212AGC17 |
Description | DIODE SIC 650V 12A TO220ACFP |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 240 µA @ 600 V |
Part Status Not For New Designs | Capacitance @ Vr, F 438pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 12 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 50 | 81,00600 Kč | 4 050,30 Kč |
| 100 | 74,17540 Kč | 7 417,54 Kč |
| 500 | 62,21834 Kč | 31 109,17 Kč |
| 1 000 | 58,38095 Kč | 58 380,95 Kč |
| 2 000 | 56,79959 Kč | 113 599,18 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |

