


SCS206AGC17 | |
|---|---|
DigiKey Part Number | 846-SCS206AGC17-ND |
Manufacturer | |
Manufacturer Product Number | SCS206AGC17 |
Description | DIODE SIL CARB 650V 6A TO220ACFP |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 120 µA @ 600 V |
Part Status Not For New Designs | Capacitance @ Vr, F 219pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 6 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 50 | 58,39120 Kč | 2 919,56 Kč |
| 100 | 53,15850 Kč | 5 315,85 Kč |
| 500 | 43,99542 Kč | 21 997,71 Kč |
| 1 000 | 41,05298 Kč | 41 052,98 Kč |
| 2 000 | 38,58057 Kč | 77 161,14 Kč |
| 5 000 | 38,03263 Kč | 190 163,15 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |


