SCS110AGC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 6 327
Unit Price: 108,56000 Kč
Datasheet
Diode 600 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS110AGC

DigiKey Part Number
SCS110AGC-ND
Manufacturer
Manufacturer Product Number
SCS110AGC
Description
DIODE SIL CARB 600V 10A TO220AC
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
SCS110AGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 600 V
Capacitance @ Vr, F
430pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable