SCS106AGC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 3 885
Unit Price: 2,29000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 21 135
Unit Price: 3,06000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 810
Unit Price: 3,92439 Kč
Datasheet
Diode 600 V 6A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS106AGC

DigiKey Part Number
SCS106AGC-ND
Manufacturer
Manufacturer Product Number
SCS106AGC
Description
DIODE SIL CARB 600V 6A TO220AC
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
SCS106AGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 600 V
Capacitance @ Vr, F
260pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes