
SCM-013RTT86 | |
|---|---|
DigiKey Part Number | SCM-013RTT86TR-ND - Tape & Reel (TR) SCM-013RTT86CT-ND - Cut Tape (CT) SCM-013RTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM-013RTT86 |
Description | EMITTER IR 850NM 30MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 30mA 0.5mW/sr @ 20mA 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 $ | 0,59 $ |
| 10 | 0,40600 $ | 4,06 $ |
| 100 | 0,29300 $ | 29,30 $ |
| 500 | 0,24206 $ | 121,03 $ |
| 1 000 | 0,22531 $ | 225,31 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21108 $ | 422,16 $ |
| 4 000 | 0,19899 $ | 795,96 $ |
| 6 000 | 0,19278 $ | 1 156,68 $ |
| 10 000 | 0,18578 $ | 1 857,80 $ |
| 14 000 | 0,18161 $ | 2 542,54 $ |
| 20 000 | 0,17755 $ | 3 551,00 $ |
| Unit Price without VAT: | 0,59000 $ |
|---|---|
| Unit Price with VAT: | 0,71390 $ |

