RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXH090N03TB1

DigiKey Part Number
846-RXH090N03TB1TR-ND - Tape & Reel (TR)
846-RXH090N03TB1CT-ND - Cut Tape (CT)
846-RXH090N03TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RXH090N03TB1
Description
4V DRIVE NCH MOSFET: MOSFETS ARE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RXH090N03TB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1025,28100 Kč252,81 Kč
10017,02520 Kč1 702,52 Kč
50013,48548 Kč6 742,74 Kč
1 00012,48012 Kč12 480,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,11474 Kč27 786,85 Kč
5 00010,35353 Kč51 767,65 Kč
7 50010,19609 Kč76 470,68 Kč
Manufacturers Standard Package
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč